
C0805B226M025T | |
|---|---|
DigiKey Part Number | 4587-C0805B226M025TTR-ND - Tape & Reel (TR) 4587-C0805B226M025TCT-ND - Cut Tape (CT) 4587-C0805B226M025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B226M025T |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,14040 € | 70,20 € |
| 1 000 | 0,12984 € | 129,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11681 € | 350,43 € |
| 6 000 | 0,11043 € | 662,58 € |
| 9 000 | 0,10724 € | 965,16 € |
| 15 000 | 0,10370 € | 1 555,50 € |
| 21 000 | 0,10163 € | 2 134,23 € |
| 30 000 | 0,09963 € | 2 988,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52890 € |

