Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 12 b 6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDJJT005PDSA3

DigiKey Part Number
480-ABPDJJT005PDSA3-ND
Manufacturer
Manufacturer Product Number
ABPDJJT005PDSA3
Description
SENSOR 5PSI 0.07" 12BIT 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 12 b 6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.07" (1.88mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.453", 11.50mm), Dual Ports, Same Side
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,45000 €36,45 €
533,46000 €167,30 €
1032,35300 €323,53 €
2531,03000 €775,75 €
5030,12660 €1 506,33 €
10029,29810 €2 929,81 €
Manufacturers Standard Package
Unit Price without VAT:36,45000 €
Unit Price with VAT:44,83350 €