
AWM5104VC | |
|---|---|
DigiKey Part Number | 480-6165-ND |
Manufacturer | |
Manufacturer Product Number | AWM5104VC |
Description | SENSOR FLOW AIR 0~20 SLPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 20 SLPM Male, 1/4" (6.35mm) 18 NPT Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM5104VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 1/4" (6.35mm) 18 NPT | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 282,85480 € | 14 142,74 € |
| Unit Price without VAT: | 282,85480 € |
|---|---|
| Unit Price with VAT: | 347,91140 € |

