
MLH01KPSB01A | |
|---|---|
DigiKey Part Number | 480-2530-ND |
Manufacturer | |
Manufacturer Product Number | MLH01KPSB01A |
Description | SENSOR AMP 1000PSI .5-4.5VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,97000 € | 276,97 € |
| 5 | 259,82000 € | 1 299,10 € |
| 10 | 253,43500 € | 2 534,35 € |
| 25 | 245,80040 € | 6 145,01 € |
| Unit Price without VAT: | 276,97000 € |
|---|---|
| Unit Price with VAT: | 340,67310 € |


