Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH01KPSB06A

DigiKey Part Number
480-2532-ND
Manufacturer
Manufacturer Product Number
MLH01KPSB06A
Description
SENSOR AMP 1000PSI .5-4.5VDC OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
1000PSI (6894.76kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V ~ 6V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Packard Metripak 150
Maximum Pressure
2000PSI (13789.51kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1276,97000 €276,97 €
5259,82000 €1 299,10 €
10253,43500 €2 534,35 €
25245,80040 €6 145,01 €
Manufacturers Standard Package
Unit Price without VAT:276,97000 €
Unit Price with VAT:340,67310 €