V7-1A17D8-022 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 1,09090 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,24490 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,09090 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,13270 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,86882 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 1,76423 €
Image for V7-1A17D8-022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1A17D8-022

DigiKey Part Number
V7-1A17D8-022-ND
Manufacturer
Manufacturer Product Number
V7-1A17D8-022
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
82gf
Release Force
8.000gf
Operating Position
0.602" (15.3mm)
Pretravel
0.120" (3.0mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.068" (1.73mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable