
31_BNC-MMCX-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-31_BNC-MMCX-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 31_BNC-MMCX-50-1/1--_UE |
Description | COAX ADAPT BNC TO MMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_BNC-MMCX-50-1/1--_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | MMCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,17000 € | 78,17 € |
| Unit Price without VAT: | 78,17000 € |
|---|---|
| Unit Price with VAT: | 96,14910 € |

