
EVL6470 | |
|---|---|
DigiKey Part Number | 497-EVL6470-ND |
Manufacturer | |
Manufacturer Product Number | EVL6470 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | L6470 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | L6470 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 € | 38,74 € |
| Unit Price without VAT: | 38,74000 € |
|---|---|
| Unit Price with VAT: | 47,65020 € |

