
IY5046 | |
|---|---|
DigiKey Part Number | 2330-IY5046-ND |
Manufacturer | |
Manufacturer Product Number | IY5046 |
Description | INDUCTIVE SENSOR, M5X0.5 L30MM F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP65 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | IY5046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,84000 € | 145,84 € |
| Unit Price without VAT: | 145,84000 € |
|---|---|
| Unit Price with VAT: | 179,38320 € |

