
OF5060 | |
|---|---|
DigiKey Part Number | 2330-OF5060-ND |
Manufacturer | |
Manufacturer Product Number | OF5060 |
Description | DIFFUSE REFLECTION SENSOR; INFRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.039" ~ 15.748" (1mm ~ 400mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OF5060 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.039" ~ 15.748" (1mm ~ 400mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 € | 163,92 € |
| Unit Price without VAT: | 163,92000 € |
|---|---|
| Unit Price with VAT: | 201,62160 € |

