New at DigiKey
Rotary Encoder Absolute 32768 Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMV300

DigiKey Part Number
2330-RMV300-ND
Manufacturer
Manufacturer Product Number
RMV300
Description
ENCODER,ABSOLUTE MULTITURN,SOLID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 32768 Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RMV300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
32768
Voltage - Supply
18V ~ 30V
Actuator Type
Cable Pull
Detent
No
Built in Switch
No
Mounting Type
Flange Mount
Orientation
Right Angle
Termination Style
Screw Terminal
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1629,50000 €629,50 €
5557,39600 €2 786,98 €
10531,66700 €5 316,67 €
Manufacturers Standard Package
Unit Price without VAT:629,50000 €
Unit Price with VAT:774,28500 €