NN02-101 NANO mXTEND™ Antenna 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NN02-101 NANO mXTEND™ Antenna 2.4GHz Evaluation Board
EB_NN02-101-C-BT

EB_NN02-101-C-BT

DigiKey Part Number
2115-EB_NN02-101-C-BT-ND
Manufacturer
Manufacturer Product Number
EB_NN02-101-C-BT
Description
EVAL BOARD NANO MXTEND ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NN02-101 NANO mXTEND™ Antenna 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
NN02-101
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,48000 €65,48 €
Manufacturers Standard Package
Unit Price without VAT:65,48000 €
Unit Price with VAT:80,54040 €