
CF891-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-05 |
Description | IGUPUR 5C/18AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,22000 € | 16,10 € |
| 10 | 3,06600 € | 30,66 € |
| 25 | 2,87320 € | 71,83 € |
| 50 | 2,73400 € | 136,70 € |
| 100 | 2,60060 € | 260,06 € |
| 250 | 2,43284 € | 608,21 € |
| 500 | 2,31190 € | 1 155,95 € |
| 1 000 | 2,19584 € | 2 195,84 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,44030 € |


