Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M325M-000005-100PG

DigiKey Part Number
223-M325M-000005-100PG-ND
Manufacturer
Manufacturer Product Number
M325M-000005-100PG
Description
SENSOR 100PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
M325M-000005-100PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable/Wire Leads
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
179,30000 €79,30 €
573,50600 €367,53 €
1071,35600 €713,56 €
3068,31633 €2 049,49 €
5067,04180 €3 352,09 €
10065,43990 €6 543,99 €
Manufacturers Standard Package
Unit Price without VAT:79,30000 €
Unit Price with VAT:97,53900 €