24.576 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-HF5F10-24.576 MHZ

DigiKey Part Number
2780-IXA10-HF5F10-24.576MHZTR-ND - Tape & Reel (TR)
2780-IXA10-HF5F10-24.576MHZCT-ND - Cut Tape (CT)
2780-IXA10-HF5F10-24.576MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA10-HF5F10-24.576 MHZ
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54700 €5,47 €
250,51720 €12,93 €
500,49600 €24,80 €
1000,47560 €47,56 €
2500,44972 €112,43 €
5000,43110 €215,55 €
1 0000,41329 €413,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,38653 €1 159,59 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,77490 €