Image for BCM88359CUBGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM88359CUBGT

DigiKey Part Number
448-BCM88359CUBGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCM88359CUBGT
Description
802.11AC HT80 RSDB + BT4.1 INDUS
Customer Reference
Detailed Description
IC RF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,96269 €34 813,45 €
Manufacturers Standard Package
Unit Price without VAT:6,96269 €
Unit Price with VAT:8,56411 €