RF Amplifier IC GPS 1575.42MHz PG-TSNP-7-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA 915N7 E6327

DigiKey Part Number
BGA915N7E6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA 915N7 E6327
Description
IC RF AMP GPS 1575.42MHZ TSNP7-6
Customer Reference
Detailed Description
RF Amplifier IC GPS 1575.42MHz PG-TSNP-7-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1575.42MHz
P1dB
-5dBm
Gain
15.5dB
Noise Figure
0.7dB
RF Type
GPS
Voltage - Supply
1.5V ~ 3.6V
Current - Supply
4.4mA
Test Frequency
1575.42MHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
PG-TSNP-7-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.