BGS15AN16 - Switch (SP5T) 100MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS15AN16BOARDTOBO1

DigiKey Part Number
BGS15AN16BOARDTOBO1-ND
Manufacturer
Manufacturer Product Number
BGS15AN16BOARDTOBO1
Description
BOARD BGS15AM RF MOS WCDMA
Customer Reference
Detailed Description
BGS15AN16 - Switch (SP5T) 100MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch, SP5T
Frequency
100MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BGS15AN16
Note
-
RF Type
-
RF Frequency
100MHz ~ 3GHz
Function
Switch (SP5T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.