
BSZ300N15NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSZ300N15NS5ATMA1TR-ND - Tape & Reel (TR) BSZ300N15NS5ATMA1CT-ND - Cut Tape (CT) BSZ300N15NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ300N15NS5ATMA1 |
Description | MOSFET N-CH 150V 32A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 32A (Tc) 62.5W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ300N15NS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 32µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,70800 € | 17,08 € |
| 100 | 1,17580 € | 117,58 € |
| 500 | 0,94794 € | 473,97 € |
| 1 000 | 0,87472 € | 874,72 € |
| 2 000 | 0,87444 € | 1 748,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71440 € | 3 572,00 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,24720 € |












