
BTS51802EKAXUMA1 | |
|---|---|
DigiKey Part Number | BTS51802EKAXUMA1TR-ND - Tape & Reel (TR) BTS51802EKAXUMA1CT-ND - Cut Tape (CT) BTS51802EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS51802EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS51802EKAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 330mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,09520 € | 27,38 € |
| 100 | 0,97520 € | 97,52 € |
| 250 | 0,91796 € | 229,49 € |
| 500 | 0,88340 € | 441,70 € |
| 1 000 | 0,85495 € | 854,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82493 € | 2 062,33 € |
| 5 000 | 0,80683 € | 4 034,15 € |
| 7 500 | 0,79777 € | 5 983,27 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,01720 € |

