FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
8 SOIC Pin View

CY15E016J-SXE

DigiKey Part Number
448-CY15E016J-SXE-ND
Manufacturer
Manufacturer Product Number
CY15E016J-SXE
Description
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 4251,84274 €4 468,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84274 €
Unit Price with VAT:2,26657 €