CY7C65630-56LTXI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 601
Unit Price: 21,38000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 20
Unit Price: 12,77000 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65630-56LTXI

DigiKey Part Number
CY7C65630-56LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65630-56LTXI
Description
IC HUB CTLR 4PORT 56-QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65630-56LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types