
CY8C4147LCE-HV423 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LCE-HV423-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LCE-HV423 |
Description | IC MCU 32BIT 128KB FLASH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 HV PA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147LCE-HV423 Models |
Category | Connectivity LINbus |
Mfr | Peripherals DMA, PWM |
Series | Number of I/O 8 |
Packaging Tray | Program Memory Size |
Part Status Active | Program Memory Type FLASH |
DigiKey Programmable Not Verified | RAM Size 8K x 8 |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 2x16/20b Sigma-Delta |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 4,34537 € | 4 258,46 € |
| Unit Price without VAT: | 4,34537 € |
|---|---|
| Unit Price with VAT: | 5,34481 € |

