
CY9BF124LQN-G-106-AVE2 | |
|---|---|
DigiKey Part Number | CY9BF124LQN-G-106-AVE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF124LQN-G-106-AVE2 |
Description | IC MCU 32BIT 288KB FLASH 64QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 64-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 23x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |

