CYBLE-222005-00 EZ-BLE™ PRoC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-222005-EVAL

DigiKey Part Number
448-CYBLE-222005-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBLE-222005-EVAL
Description
DEVELOPMENT KIT CYBLE-222005
Customer Reference
Detailed Description
CYBLE-222005-00 EZ-BLE™ PRoC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYBLE-222005-00
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

46In Stock
Purchasing Option