Parametric Equivalent
Parametric Equivalent



CYT4BF8CEDQ0AESGST | |
|---|---|
DigiKey Part Number | 448-CYT4BF8CEDQ0AESGSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT4BF8CEDQ0AESGST |
Description | IC MCU 32BT 8.1875MB FLSH 176QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Quad-Core | |
Speed | 100MHz, 350MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 99x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-TEQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,10450 € | 5 731,35 € |
| Unit Price without VAT: | 19,10450 € |
|---|---|
| Unit Price with VAT: | 23,49854 € |


