
EVALSHNBV01TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALSHNBV01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALSHNBV01TOBO1 |
Description | SENSOR HUB NANO DPS310 |
Customer Reference | |
Detailed Description | DPS310, XMC1100 - Pressure Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 300 ~ 1200 hPa | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | DPS310, XMC1100 | |
Note | - |

