Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3
PG-TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX27001TF V15

DigiKey Part Number
IFX27001TFV15INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX27001TF V15
Description
IC REG LINEAR 1.5V 1A PG-TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IFX27001TF V15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.