Similar

IHW20T120FKSA1 | |
|---|---|
DigiKey Part Number | IHW20T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW20T120FKSA1 |
Description | IGBT TRENCH FS 1200V 40A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 40 A 178 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 20A | |
Power - Max | 178 W | |
Switching Energy | 1.8mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 50ns/560ns | |
Test Condition | 600V, 20A, 28Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |


