
FP25R12W2T7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP25R12W2T7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12W2T7B11BPSA1 |
Description | IGBT MOD 1200V 25A AG-EASY2B-2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A Chassis Mount AG-EASY2B-2 |
Datasheet | Datasheet |
EDA/CAD Models | FP25R12W2T7B11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 5.6 µA | |
Input Capacitance (Cies) @ Vce | 4.77 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 € | 38,43 € |
| 15 | 27,68467 € | 415,27 € |
| 105 | 26,70010 € | 2 803,51 € |
| Unit Price without VAT: | 38,43000 € |
|---|---|
| Unit Price with VAT: | 47,26890 € |




