Similar
Similar




IPI47N10S33AKSA1 | |
|---|---|
DigiKey Part Number | IPI47N10S33AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI47N10S33AKSA1 |
Description | MOSFET N-CH 100V 47A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 175W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97018 € | 485,09 € |
| Unit Price without VAT: | 0,97018 € |
|---|---|
| Unit Price with VAT: | 1,19332 € |



