IPP60R074C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 384
Unit Price: 4,23000 €
Datasheet

Similar


IXYS
In Stock: 120
Unit Price: 21,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 5,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 340
Unit Price: 9,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 119
Unit Price: 5,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 223
Unit Price: 7,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 339
Unit Price: 8,38000 €
Datasheet
N-Channel 600 V 57.7A (Tc) 480.8W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R074C6XKSA1

DigiKey Part Number
IPP60R074C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R074C6XKSA1
Description
MOSFET N-CH 600V 57.7A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 57.7A (Tc) 480.8W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
74mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.4mA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
480.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes