IPP80P04P4L08AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,55310 €
Datasheet
P-Channel 40 V 80A (Tc) 75W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80P04P4L08AKSA1

DigiKey Part Number
IPP80P04P4L08AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80P04P4L08AKSA1
Description
MOSFET P-CH 40V 80A TO220-3
Customer Reference
Detailed Description
P-Channel 40 V 80A (Tc) 75W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.2V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
+5V, -16V
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes