TLE4972 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4972EVALSTDPCBTOBO1

DigiKey Part Number
448-TLE4972EVALSTDPCBTOBO1-ND
Manufacturer
Manufacturer Product Number
TLE4972EVALSTDPCBTOBO1
Description
TLE4972 EVAL STD PCB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TLE4972 - Current Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
± 225.06A
Interface
Analog
Sensitivity
124mV/mT
Voltage - Supply
3.3V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
TLE4972
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,16000 €97,16 €
Manufacturers Standard Package
Unit Price without VAT:97,16000 €
Unit Price with VAT:119,50680 €