
KITDPS3102GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-KITDPS3102GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITDPS3102GOTOBO1 |
Description | BAROMETRIC PRESSURE SENSOR FOR I |
Customer Reference | |
Detailed Description | DPS310, XMC1100 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Interface | I2C, SPI | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | DPS310, XMC1100 | |
Note | - |

