
MP2460GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2460GJ-PTR-ND - Tape & Reel (TR) 1589-MP2460GJ-PCT-ND - Cut Tape (CT) 1589-MP2460GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2460GJ-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 44.1V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,97240 € | 24,31 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,81432 € | 203,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78354 € | 391,77 € |
| 1 000 | 0,75821 € | 758,21 € |
| 1 500 | 0,74553 € | 1 118,30 € |
| 2 500 | 0,73146 € | 1 828,65 € |
| 3 500 | 0,72325 € | 2 531,38 € |
| 5 000 | 0,71535 € | 3 576,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,79580 € |





