
S27KS0643GABHB020 | |
|---|---|
DigiKey Part Number | 448-S27KS0643GABHB020-ND |
Manufacturer | |
Manufacturer Product Number | S27KS0643GABHB020 |
Description | IC PSRAM 64MBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KS0643GABHB020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 4,60092 € | 1 555,11 € |
| Unit Price without VAT: | 4,60092 € |
|---|---|
| Unit Price with VAT: | 5,65913 € |


