
SAB-C161JI-LF CA | |
|---|---|
DigiKey Part Number | SAB-C161JI-LFCA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAB-C161JI-LF CA |
Description | IC MCU 16BIT ROMLESS 128TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-TQFP-128-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SLDM, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 93 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-128-2 | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,87605 € | 12 876,05 € |
| Unit Price without VAT: | 12,87605 € |
|---|---|
| Unit Price with VAT: | 15,83754 € |

