Similar



TLE4250GNTSA1 | |
|---|---|
DigiKey Part Number | TLE4250GNTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4250GNTSA1 |
Description | IC REG LIN POS ADJ 50MA SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA PG-SCT595-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36862 € | 1 105,86 € |
| 6 000 | 0,35986 € | 2 159,16 € |
| 9 000 | 0,35547 € | 3 199,23 € |
| 15 000 | 0,35061 € | 5 259,15 € |
| 21 000 | 0,34777 € | 7 303,17 € |
| Unit Price without VAT: | 0,36862 € |
|---|---|
| Unit Price with VAT: | 0,45340 € |


