1/1 Transceiver Half CANbus PG-TSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7250LEXUMA1

DigiKey Part Number
TLE7250LEXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE7250LEXUMA1
Description
IC TRANSCEIVER HALF 1/1 PGTSON81
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-TSON-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
PG-TSON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,08767 €5 438,35 €
Manufacturers Standard Package
Unit Price without VAT:1,08767 €
Unit Price with VAT:1,33783 €