
TLE9250XLEXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9250XLEXUMA1TR-ND - Tape & Reel (TR) 448-TLE9250XLEXUMA1CT-ND - Cut Tape (CT) 448-TLE9250XLEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9250XLEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9250XLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,81240 € | 20,31 € |
| 100 | 0,72070 € | 72,07 € |
| 250 | 0,67692 € | 169,23 € |
| 500 | 0,65054 € | 325,27 € |
| 1 000 | 0,62883 € | 628,83 € |
| 2 500 | 0,60591 € | 1 514,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59209 € | 2 960,45 € |
| 10 000 | 0,58072 € | 5 807,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,51290 € |





