
TLE9350BXSJXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9350BXSJXTMA1TR-ND - Tape & Reel (TR) 448-TLE9350BXSJXTMA1CT-ND - Cut Tape (CT) 448-TLE9350BXSJXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9350BXSJXTMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO880 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-80 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9350BXSJXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,62520 € | 15,63 € |
| 100 | 0,55190 € | 55,19 € |
| 250 | 0,51696 € | 129,24 € |
| 500 | 0,49592 € | 247,96 € |
| 1 000 | 0,47859 € | 478,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,46029 € | 1 150,72 € |
| 5 000 | 0,44926 € | 2 246,30 € |
| 7 500 | 0,44374 € | 3 328,05 € |
| 12 500 | 0,43763 € | 5 470,38 € |
| 17 500 | 0,43405 € | 7 595,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,18080 € |

