
T-50-QD-LB-140 | |
|---|---|
DigiKey Part Number | 4429-T-50-QD-LB-140-ND |
Manufacturer | |
Manufacturer Product Number | T-50-QD-LB-140 |
Description | QSFP-DD 400G LOOPBACK 14W,2K Mat |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 400Gbps 2.97V ~ 3.63V Pluggable, QSFP-DD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 2.97V ~ 3.63V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,39000 € | 154,39 € |
| 250 | 96,21508 € | 24 053,77 € |
| Unit Price without VAT: | 154,39000 € |
|---|---|
| Unit Price with VAT: | 189,89970 € |


