Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM24-B56DD1KCAQF

DigiKey Part Number
4265-DEM24-B56DD1KCAQF-ND
Manufacturer
Manufacturer Product Number
DEM24-B56DD1KCAQF
Description
SSD 256GB M.2 MODULE TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2GB/s
Speed - Write
1.85GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 1.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 198,83000 €2 198,83 €
Manufacturers Standard Package
Unit Price without VAT:2 198,83000 €
Unit Price with VAT:2 704,56090 €