
M2SK-1GMF5CH4-M | |
|---|---|
DigiKey Part Number | 4265-M2SK-1GMF5CH4-M-ND |
Manufacturer | |
Manufacturer Product Number | M2SK-1GMF5CH4-M |
Description | MODULE DDR2 SDRAM 1GB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 1GB 200-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR2 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 533 | |
Package / Case | 200-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,25000 € | 94,25 € |
| Unit Price without VAT: | 94,25000 € |
|---|---|
| Unit Price with VAT: | 115,92750 € |

