350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

R4009NLT

DigiKey Part Number
1902-R4009NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R4009NLT
Description
XFRMR ETHERNET MOD IND 10/100B-T
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.080" L x 0.480" W (27.43mm x 12.19mm)
Height - Seated (Max)
0.226" (5.74mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.