
NSEC00K032-IT | |
|---|---|
DigiKey Part Number | 1982-NSEC00K032-IT-ND |
Manufacturer | |
Manufacturer Product Number | NSEC00K032-IT |
Description | IC FLASH 32GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | Memory IC 32Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |

