
EPM3256ATI144-10 | |
|---|---|
DigiKey Part Number | 544-1174-ND |
Manufacturer | |
Manufacturer Product Number | EPM3256ATI144-10 |
Description | IC CPLD 256MC 10NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM3256ATI144-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of Gates | 5000 | |
Number of I/O | 116 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |



