ISM43362-M3G-L44-U-SPI-C6.2.1.11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventek Systems
In Stock: 0
Unit Price: 12,14309 €
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.497GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43362-M3G-L44-U-SPI-C6.2.1.11

DigiKey Part Number
1475-ISM43362-M3G-L44-U-SPI-C6.2.1.11-ND
Manufacturer
Manufacturer Product Number
ISM43362-M3G-L44-U-SPI-C6.2.1.11
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.497GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz ~ 2.497GHz
Data Rate
72.2Mbps
Power - Output
18dBm
Sensitivity
-93dBm
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
BCM43362
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
340mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
44-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes