12 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead

LFXTAL070868

DigiKey Part Number
1923-LFXTAL070868TR-ND - Tape & Reel (TR)
1923-LFXTAL070868CT-ND - Cut Tape (CT)
1923-LFXTAL070868DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL070868
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL070868 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,44100 €4,41 €
250,41600 €10,40 €
500,39920 €19,96 €
1000,38260 €38,26 €
2500,36184 €90,46 €
5000,34688 €173,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,33252 €332,52 €
2 0000,31876 €637,52 €
3 0000,31099 €932,97 €
5 0000,30146 €1 507,30 €
7 0000,29535 €2 067,45 €
10 0000,28901 €2 890,10 €
12 0000,28582 €3 429,84 €
24 0000,27402 €6 576,48 €
25 0000,27334 €6 833,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,62730 €